Amphenol AC3FAH-AU-PRE

Xlr Connector, Jack, 3Pos, Chassis Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FAH-AU-PRE
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC3FAH-AU-PRE.

Electro Sonic

Datasheet1 page11 years ago
Datasheet148 pages4 years ago

X-ON

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Conn XLR Connector F 3 POS Solder Bucket ST Thru-Hole 3 Terminal 1 Port Bag
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAC3FAV-AU-PRE
Xlr Connector, Jack, 3Pos, Chassis Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FAV-AU-PRE
NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol AC3FAH-AU-PRE provided by its distributors.

Xlr Connector, Jack, 3Pos, Chassis Rohs Compliant: Yes |Amphenol Sine/tuchel AC3FAH-AU-PRE
XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Xlr, 3 Pole(s), Female, Solder Terminal, Locking, Plug
Audio AC-Series Panel Mount Connector; 3 Pole
Amphenol-Tuchel
3 Pole XLR Female Chassis Mount, A Type, Gold Contacts, Black Finish, Horizontal | Amphenol Audio AC3FAH-AU-PRE
PLASTIC PANEL MOUNT PCB 3 SKT GOLD
Amphenol
AC Series XLR PCB Chassis Mount Connectors
AC3FAH-AU-PRE, AMPHENOL AUDIO / ENTERTAINMENT
XLR CONNECTOR, JACK, 3POS, CHASSIS;
CONN PLUG FMALE XLR 3P GOLD SLDR
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 6 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC3FAHAUPRE