Amphenol 97-67-18-10

Circular Connector Clamp, Water Resistant, 18, 14.29 mm, Zinc Alloy, 97
$ 21.731
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-67-18-10.

element14 APAC

Datasheet1 page20 years ago
Datasheet37 pages10 years ago
Datasheet37 pages10 years ago
Datasheet44 pages20 years ago

Electro Sonic

Master Electronics

Farnell

X-ON

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol Industrial97-3106A-18-22P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-67-18-10 provided by its distributors.

Circular Connector Clamp, Water Resistant, 18, 14.29 mm, Zinc Alloy, 97
WATER RESISTANT CABLE CLAMP CONN SZ 18, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
CIRCULAR CABLE CLAMP, SIZE 18 ZINC ALLOY; Connector Shell Size:18; Cable Diameter Max:14.29mm; Strain Relief Material:Zinc Alloy; Product Range:97 Series; For Use With:97 Series Circular Connectors; Body Material:Zinc Al
Circular Cable Clamp, Size 18 Zinc Alloy; Rango De Producto:Serie Mil-C-5015; Conector, Tamaño De La Carcasa:18; Material Del Sujetacables:Aleación De Zinc; Diámetro De Cable Max:14.29Mm; Para Usar Con:97 Series Circular Connectors |Amphenol Industrial 97-67-18-10

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-67-18-10.
  • 9767-18-10
  • 9767-18-10.
  • 97671810