Amphenol 97-60-10

Metal Cap, Receptacle, Bead Chain Olive Drab/green Chromate, SIZE-10, 97 Series
$ 4.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-60-10.

Newark

Datasheet1 page20 years ago
Datasheet1 page20 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol Industrial97-3102A-14S(0850)
connector comp, shell only, metal circular, box recept, no bkshl, size 14s, olive drab
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Amphenol Industrial97-3102A-16S(0850)
connector comp, shell only, metal circular, box recept, no bkshl, size 16s, olive drab

Descriptions

Descriptions of Amphenol 97-60-10 provided by its distributors.

METAL CAP, RECEPTACLE, BEAD CHAIN OLIVE DRAB/GREEN CHROMATE, SIZE-10, 97 SERIES
Connector Accessories Receptacle Cap Straight Metal Automotive Medical
Connector Accessories Metal Protection Cap Bead Chain For Receptacle
Receptacle and Connector Cap Size 10 10SL 5/8 -24 Aluminum
97 Series Accessories RECEPT. CAP 10, 10SL
Chassis mount plug&skt dust cap,Size 10S
RS APAC
Amphenol IP66, 97, 10, MIL-DTL-5015
Electrical Connector Cylindrical
AI-97-RECP CVR BEAD CHAIN SZ10S10SL OD
Protective Covers and Dust Caps
RECEPTACLE PROTECTION CAP, METAL; Accessory Type:Dust Cap; For Use With:MS3100, MS3101, MS3102 Size 10 Receptacles; Connector Body Material:Metal Body; Product Range:97 Series; Connector Shell Size:10S / 10SL 96F5940
Receptacle Protection Cap, Metal; Tipo De Accesorio:Tapa Antipolvo; Para Usar Con:Conectores Circulares Ms Serie 97; Material Del Cuerpo Del Conector:Metal; Conector, Tamaño De La Carcasa:10S/10Sl; Envolvente, Material:Metal |Amphenol Industrial 9760-10

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9760-10
  • 976010