Amphenol 97-3057-1020-1

Adapters, Bushing Cable Clamps, Cable Clamps, Circular MIL Spec Strain Reliefs & 180¡ã 27.81mm
$ 13.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3057-1020-1.

Inventory History

3 month trend:
-71.55%

Related Parts

Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol97-3057-8
Connector Accessories Cable Clamp Zinc Die Cast Alloy Olive Drab/Green Chromate
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-3057-1020-1 provided by its distributors.

Adapters,Bushing Cable Clamps,Cable Clamps,Circular MIL Spec Strain Reliefs & 180¡ã 27.81mm
Cable Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Olive Drab/Green Chromate
Cable Clamp Backshell 180° 32 Shell Size Chromate Zinc Alloy Die Cast Medical
CABLE CLAMP W/RUBBER BUSHING SZ 32, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
Circular Cable Clamp, Size 32 Zinc Alloy; Connector Shell Size:32; Cable Diameter Max:31.75Mm; Strain Relief Material:Zinc Alloy; Product Range:97 Series; For Use With:97 Series Circular Connectors; Body Material:Zinc Alloy Rohs Compliant: No |Amphenol Industrial 97-3057-1020-1
Circular Connector Clamp, Size 32, Amphenol's 97 Series
97 Series Accessories CLAMP W/ BUSHING
connector accessory,cable clam
RS APAC
CONN CABLE CLAMP SZ32 1 3/4-18

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3057-1020-1.
  • 97305710201