Amphenol 97-3057-1016

Cable Clamp Backshell 180° 24/28 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3057-1016.

Newark

Datasheet37 pages10 years ago
Datasheet44 pages20 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol97-79-513-12
Cable grommet, cable Ø 15.88 mm, for cable clamps, L 57.15 mm, rubber, black, 9779-513-12
Amphenol97-79-513-6
Bend protection grommet, cable Ø 7.92 mm, for cable clamps, L 66.68 mm, rubber, black
Amphenol Industrial97-79-513-10
Cable grommet, cable Ø 14.27 mm, for cable clamps, L 60.33 mm, rubber, black, 9779-513-10
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A

Descriptions

Descriptions of Amphenol 97-3057-1016 provided by its distributors.

Cable Clamp Backshell 180° 24/28 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
INSERT, MS3057A CABLE CLAMP SZ S 24 28, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
Cable Clamp - for MS Type Size 24/28 - Threaded Olive Drab Chromate
Circular Connector Clamp, Size 24, 28, Amphenol's 97 Series
CBL ACC CBL CLAMP DIE CAST ZN ALLOY OD/GRN CHROMATE
Olive Connector Cable Clamp 1 7/16-18 24, 28
97 Series Accessories 24/28 CABLE CLAMP
Connector Accessory, Clamping Item
CONN CAB CLAMP SZ24 28 1 7/16-18
CIRCULAR CONNECTOR CLAMP, MS3057
CONN CABLE CLAMP SZ 24/28 OLIVE
CABLE CLAMP, SIZE 24/28, DIECAST ZINC; Connector Shell Size: 24, 28; Cable Diameter Max: 23.8mm; Strain Relief Material: Zinc Alloy; Product Range: 97 Series; For Use With: 97 Series Circular Connectors
Cable Clamp, Size 24/28, Zinc Alloy; Rango De Producto:Serie 97; Conector, Tamaño De La Carcasa:24.28; Material Del Sujetacables:Aleación De Zinc; Diámetro De Cable Max:23.8Mm; Para Usar Con:Conectores Circulares Serie 97 |Amphenol Industrial 97-3057-1016

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 3057 1016
  • 09730571016
  • 97-3057-1016,
  • 97-3057-1016.
  • 97-3057-1016..
  • 9730571016