Amphenol 91-569741-35S

Conn Cylindrical Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
$ 74.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 91-569741-35S.

IHS

Datasheet1 page15 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Industrial71-533722-06P
Circular Connector, Panel Mount Receptacle, 6 Contacts, PCB Pin, Aluminium Alloy Body
ITT / CannonCA02L14S-6PBA176
Cac 6C 6#16S Pin Recp Box |Itt Cannon CA02L14S-6PBA176
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonKPT07A10-6SEX
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
ITT / CannonKPT07A10-6SWEX
Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Amphenol Industrial71-533722-06G
Circular Mil Spec Connector 6P Pt Series Mil-Dtl-26482 I

Descriptions

Descriptions of Amphenol 91-569741-35S provided by its distributors.

Conn Cylindrical Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Circular MIL Spec Connector 6P TV Series MIL-DTL-38999 III
MIL Series Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, Pcb, Circular Military, Mil - C - 38999 Series Ii, Receptacle, 6, Socket Rohs Compliant: No |Amphenol Industrial 91-569741-35S
CIRCULAR, SIZE 8, 6WAYS, SKT; Product Range:91 Series, MIL-DTL-38999 Series II Equivalent; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:PCB Socket; Coupling Style:Threaded; Insert Arrangement:8-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Connector Mounting:Panel Mount; Connector Shell Size:8; Connector Type:Circular Military; Contact Gender:Socket; Contact Plating:Gold Plated Contacts; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Gender:Receptacle

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems