ITT / Cannon CA02L14S-6PBA176

Cac 6C 6#16S Pin Recp Box |Itt Cannon CA02L14S-6PBA176
$ 37.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02L14S-6PBA176.

Farnell

Datasheet68 pages13 years ago

element14 APAC

Related Parts

Conn MIL-C-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02L14S-6PBA176 provided by its distributors.

Cac 6C 6#16S Pin Recp Box |Itt Cannon CA02L14S-6PBA176
CIRCULAR, SIZE 14S, 6WAYS, PIN
6pin Aluminium 22A , 30mm*30mm
CONN RCPT MALE 6POS GOLD SOLDER
CIRCULAR, SIZE 14S, 6WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet;

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02L14S6PBA176