Amphenol 7832C0425X01LF

Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 7832C0425X01LF.

IHS

Datasheet1 page19 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions7334L2622F01LF
Memory Card Connector, Smart Card, Push-Pull, 10 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions7334L2622F04LF
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GX
Amphenol Communications Solutions7334L2622F05LF
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
TE Connectivity / AMP5953438-1
Connector 10pin ,- 11.14mm Smart Card , 40.5mm*11.15mm
Conn SIM M 8 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
C&K ComponentsCCM033003LFTR102
Connector and Ejector 8pin ,- 2.7mm SIM,SAM Card , 29.65mm*2.55mm

Descriptions

Descriptions of Amphenol 7832C0425X01LF provided by its distributors.

Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free.
Memory Card Connector, Smartcard, 8Pos; Rango De Producto:Serie C04; Conector, Tipo:Smart Card; Núm. De Contactos:8; Contacto, Material:Aleación Cobre Zinc; Contacto, Chapado:Estaño; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm |Amphenol Communications Solutions 7832C0425X01LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems