Amphenol 51667-XX001LF

Conn Power RCP 11Power/24Signal POS Press Fit ST Thru-Hole 35 Terminal 1 Port Tray
$ 7.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 51667-XX001LF.

IHS

Datasheet4 pages0 years ago

Newark

Farnell

DigiKey

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions51416-001LF
Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle
Amphenol Communications Solutions51666-001LF
Rectangular Power Connector, 26 Contact(s), Female, Press Fit Terminal, Receptacle
Amphenol Communications Solutions51866-025LF
Conn Power RCP 9Power/24Signal POS Solder RA Thru-Hole 33 Terminal 1 Port Tray
Card Edge & Backplane Connector, Pcie, Receptacle, 36, 1 Mm, Through Hole |Molex 87715-9002

Descriptions

Descriptions of Amphenol 51667-XX001LF provided by its distributors.

Conn Power RCP 11Power/24Signal POS Press Fit ST Thru-Hole 35 Terminal 1 Port Tray
CONN RCPT BLADE PWR 35POS PCB / 35 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Wire-To-Board Connector, Vertical, Pwrblade Series, Press Fit, Receptacle, 35, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 51667-XX001LF
RECEPTACLE, VERTICAL, PRESS FIT; Pitch Spacing:2.54mm; No. of Contacts:35Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Press Fit; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact
RECEPTACLE, VERTICAL, PRESS FIT; Connector Type:Board to Board; Gender:Receptacle; Ways, No. of:6 Power + 24 Signal + 5 Power; Lead Spacing:2.54mm; Termination Method:Press-fit; Contact Material:Copper Alloy; Series:PwrBlade; Contact Plating:0.76 µm (30 µ") Gold; Material:Glass Filled High Temp Thermoplastic (UL-94 V-0); Max Contact Current:30A; Max Current per Contact:48A; No. of Mating Cycles:100; Resistance, Contact:2mohm; Resistance, Insulation:20000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-20°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51667XX001LF