Amphenol 21-033102-024

CRIMP CONTACTS MIL Socket contact, AWG8 Triax, for TRX-179
$ 93.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 21-033102-024.

IHS

Datasheet76 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3126F12-10P
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 crimp pin contact
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

Descriptions

Descriptions of Amphenol 21-033102-024 provided by its distributors.

CRIMP CONTACTS MIL Socket contact, AWG8 Triax, for TRX-179
Contact PIN 8 Size Crimp ST Cable Mount
JT Series Accessories COAX CONTACT
MF 38999 I II III CON 8PINCOAX
CIRCULAR CONTACT, COAX, PIN, CRIMP; Product Range:MIL-DTL-38999 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper AlloyRoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21033102024