Amphenol 20020516-M021B01LF

Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 32A/Contact Box
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 20020516-M021B01LF.

IHS

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796981-2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP284049-2
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1939743
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284043-2
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP282959-2
Conn Terminal Block PL 2 POS 7.5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1840191
Modular Terminal Block, 20A, 2.5mm2, 1 Deck(s)

Descriptions

Descriptions of Amphenol 20020516-M021B01LF provided by its distributors.

Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 32A/Contact Box
Strip Terminal Block, 32A, 10mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 2 POSITION, 24-10AWG; Pitch Spacing:7.62mm; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:10mm²; Wire Connection Method:Screw; Rated Current:32
Terminal Block Pluggable, 2 Position, 24-10Awg; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:32A; Espaciado, Paso:7.62Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:8Awg; Conductor, Área Csa:10Mm² |Amphenol Anytek 20020516-M021B01LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20020516M021B01LF