Descriptions of Phoenix Contact 1840191 provided by its distributors.
Phoenix Contact Pluggable Terminal Block Plug, PCC 4/ 2-ST-7.62 Series, 1 kV, Screw, Green
Modular Terminal Block, 20A, 2.5mm2, 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.62mm pitch P lug 20-14 AWG Screw
PCB PLUG CRIMP 7.62MM 10AWG 1000V 20A 2 POSITION COMBICON PCC SERIES
Phoenix Contact Printconnectoren PCC 4/ 2-ST-7,62 - 1840191
Conn Wire to Wire F 2 POS 7.62mm Crimp ST Cable Mount
TERM BLOCK PLUG 2POS STR 7.62MM
POWER-COMBICON SERIES CRIMP CONNECTION 2POS 20A 400VAC 16-14AWG GREEN PLASTIC HOUSING 7.62MM PITCH 45.72MM LENGTH
Plug component, Nominal current: 20 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 2, Connection type: Crimp connection
PCC 4/ 2-ST-7 62 PCB connector nominal
PLUG COMPONENT; PITCH: 7.62 MM; POS 2
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 1000 V, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PCC 4/..-ST, pitch: 7.62 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 13,5A/STG-MTN 0,5-1,0 (3190438); 13,5A/STG-MTN 0,5-1,0 BA (3190629); 20A/STG-MTN 1,5-2,5 (3190506); 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts