Amphenol 17EBH015PAM010

Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 5.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17EBH015PAM010.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
+85.35%

CAD Models

Download Amphenol 17EBH015PAM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561625812
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub M 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol 17EBH015PAM010 provided by its distributors.

Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
17EBH Series 15 Position Right Angle Plug Board Mount D-Sub Connector
D SUB CONNECTOR, STANDARD, 15POS, PLUG; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Through Hole; D Sub Shell Size: DE; Product Range: 17EB Series; Connector Body Material: Steel Bo 01M3341
Dsub, Stamped Signal 3A, High Density,High Temp, Right Angle PCB Through Hole, Foot print 8.89mm (.350inch), 15 Pin, 30 in Gold, Clear Hole Panel Mounting, Ground Tab with Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17EBH-015-P-AM-0-10
  • 17EBH-015-PAM-010
  • 17EBH-015PAM-010