Amphenol 165-13

Conn Cylindrical Circular PIN 9 POS ST Cable Mount 9 Terminal 1 Port
$ 345.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 165-13.

IHS

Datasheet3 pages0 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol165-10
Conn Cylindrical Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Amphenol Pcd1332M212MZ
Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Pcd1332M319MZ
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Pcd1332M426MZ
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Aerospace165-14
Conn MIL-C-5015 Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol 165-13 provided by its distributors.

Conn Cylindrical Circular PIN 9 POS ST Cable Mount 9 Terminal 1 Port
Circular Connector, Cable Mount Plug, 9 Contacts, Solder Pin, Aluminum Alloy Body
CIRCULAR CONNECTOR, PLUG, 9 POSITION, CABLE; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 9Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Contact Material: Copper Alloy; Gender: Plug
Circular Connector, Plug, 9 Position, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:9; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial 165-13

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems