Amphenol 165-10

Conn Cylindrical Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
$ 444.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 165-10.

IHS

Datasheet3 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Pcd1332M212MZ
Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Pcd1332M319MZ
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Pcd1332M426MZ
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Aerospace165-14
Conn MIL-C-5015 Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3116E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol 165-10 provided by its distributors.

Conn Cylindrical Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Circular Connector, Cable Mount Plug, 12 Contacts, Solder Socket, Aluminum Alloy Body
Circular MIL Spec Connector,Plugs Aluminum 7.5A
Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Plug
CONNECTOR 165 MINIATURE STANDARD SOCKET 12 165 SERIES 2.407 IN. 0.891 IN.
CIRCULAR CONNECTOR, PLUG, 12 POSITION, C
CIRCULAR CONNECTOR, PLUG, 12POS, CABLE
CIRCULAR CONNECTOR, PLUG, 12 POSITION, CABLE; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Contact Material: Copper Alloy

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems