Amphenol 111-2609-010

Flat Cable 10Conductors 26AWG 0.009m Tinned Copper 300V 1.6A
Datasheet

Price and Stock

DistributorSKUMinPkg
Extreme Components111-2609-010Contact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 111-2609-010.

Master Electronics

Datasheet2 pages0 years ago

Electro Sonic

Mouser

Related Parts

Amphenol191-2601-120
Flat Cable 20Conductors 26AWG Tinned Copper Gray/Red Edge 300V 1.5A
Amphenol Spectra-Strip191-2601-114
Flat Cable 14Conductors 26AWG Tinned Copper Gray/Red Edge 300V 1.5A
Amphenol191-2601-124
Spectra-Zip .050" 1.27mm Flat Cable SPECTRA-ZIP PLANAR CABLE
Amphenol191-2601-126
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V Gray/Red Edge Automotive
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G

Descriptions

Descriptions of Amphenol 111-2609-010 provided by its distributors.

Flat Cable 10Conductors 26AWG 0.009m Tinned Copper 300V 1.6A
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V
Ribbon Cable 10x 0.14mm² Unscreened 30m
Color Coded .050" 1.27mm Flat Cable SPECTRA-BOND

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems