Amphenol 111-2213-020

Spectra Bond Ribbon Cable, Parallel Conductors Rohs Compliant: Yes |Amphenol Spectra-Strip 111-2213-020
$ 250.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 111-2213-020.

Electro Sonic

Datasheet1 page19 years ago

Mouser

Related Parts

Amphenol Spectra-Strip111-2214-020
Spectra Bond Ribbon Cable, Parallel Conductors, ss-2022-019 1731 Rohs Compliant: Yes |Amphenol Spectra-Strip 111-2214-020
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of Amphenol 111-2213-020 provided by its distributors.

Spectra Bond Ribbon Cable, Parallel Conductors Rohs Compliant: Yes |Amphenol Spectra-Strip 111-2213-020
Round Flat Cable Polyvinyl Chloride 20Conductors 22AWG 1.3mm 300V
RIBBON CABLE - FLAT CABLE ASSEMBLIES;
Color Coded .050" 1.27mm Flat Cable SPECTRA-BOND
Amphenol 111-2213-020 Flat Cables 20 Conductor 22 AWG Per Foot
NL | Amphenol Commercial (Amphenol CS) 111-2213-020
CBL RIBN 20COND MULTICOLOR 50'
Ribbon Cable Cross-section AWG: 22 AWG Temperature range: -20 ... +105 °C Cable type: Ribbon Cable Cross-section: 0.35 mm² Packaging: Sold by Meter Shielding: Unshielded Original packaging: 30 m Poles: 20 Rated voltage: 300 VAC/VDC ø d: 1.3 mm

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems