Amphenol 10-40450-18

Circular Connector Cable Seal, MIL-DTL-5015 & MIL-5015 Series Connectors, Synthetic Rubber
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10-40450-18.

element14 APAC

Datasheet1 page11 years ago
Datasheet73 pages20 years ago

Farnell

Inventory History

3 month trend:
-99.96%

Alternate Parts

Price @ 1000
$ 0.508
$ 2.87
Stock
19,698
39,355
Authorized Distributors
4
4
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol 10-40450-18 provided by its distributors.

Circular Connector Cable Seal, MIL-DTL-5015 & MIL-5015 Series Connectors, Synthetic Rubber
Cross Referenced to AMPHENOL INDUSTRIAL-HI REL - Part AMI10-040450-018
Connector Accessories Sealing Gasket Straight
SEALING GASKET, MOUNTING FLANGE, SZ18, RUBBER
Gaskets Square Rubber Flange 28.575mm
CIRCULAR CONNECTOR, 18 GASKET FRTMT PLAIN
Connector Accessory, Gasket, Rubber
SEALING GASKET, SIZE 18, RUBBER

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104045018