Amphenol-Tuchel ZN0201600031

Socket Contact On Reel 200 Pcs/ Reel Rohs Compliant: Yes |Amphenol Sine/tuchel ZN02 016 0003 1
$ 112.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel ZN0201600031.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Electro Sonic

Inventory History

3 month trend:
+52.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol-TuchelVN0201600031
Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, silver-plated, VN02 016 0003 1
Amphenol Sine SystemsVN02 016 0002 1
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, silver-plated, VN02 016 0002 1
ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
TE Connectivity1-1393725-2
Female connector, 30 pole, pitch 6 mm, solder cup, straight, silver-plated, 1-1393725-2
TE Connectivity2-1108756-1
Heavy Duty Power Connectors Hsk.bu.c.2 |Amp Te Connectivity 2-1108756-1
Amphenol Industrial97-3100A-18-4S(946)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol-Tuchel ZN0201600031 provided by its distributors.

Socket Contact On Reel 200 Pcs/ Reel Rohs Compliant: Yes |Amphenol Sine/tuchel ZN02 016 0003 1
BUCHSENKONTAKT 0,14 - 0,5 MMQ SPULE 200 STUECK
C146 FEMALE CONTACT 1.6 MM FOR HEAVYMATE
Contact SKT Crimp ST 20-26AWG Reel
Socket contact on reel 200 pcs
Amphenol
CONN SOCKET 20-26AWG SILVR CRIMP

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZN02 016 0003 1
  • ZN02-016-0003-1
  • ZN02016 0003 (1)
  • ZN020160003(1)