TE Connectivity 1-1393725-2

Female connector, 30 pole, pitch 6 mm, solder cup, straight, silver-plated, 1-1393725-2
$ 39.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393725-2.

JRH Electronics

Datasheet2 pages8 years ago
Datasheet2 pages1 year ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1-1393725-2 provided by its distributors.

Female connector, 30 pole, pitch 6 mm, solder cup, straight, silver-plated, 1-1393725-2
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Solder Terminal, Plug
Connectors Backplane Receptacle 30 Position 7.5mm Solder Straight Through Hole
Multipole socket [TE Connectivity] C42334-A44-A6 Multipole socket
RP622 SERIES, 30 WAY RECTANGULAR CONNECTOR SOCKET
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393725-2
CONNECTOR, DIN 41612, RCPT, 30POS, 3ROW
AMP 1-1393725-2 C42334A 44A 6=RP622 FEDERLEI
TE Connectivity C42334A44A6 角型コネクタ
DIN 41612 Connectors C42334A 44A 6
Din 41612 Pcb Connector; Product Range:Rp 622 Series; No. Of Contacts:30Contacts; Gender:Receptacle; Pitch Spacing:6Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Silver Plated Contacts; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity C42334A44A6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 42334-A 44-A 6
  • C42334-A44-A6
  • C42334A 44A 6
  • C42334A44A6