Amphenol-Tuchel VN0201600032

Amphenol Tuchel VN02 016 0003 2 Circular Contact Socket, 26-20AWG, Crimp
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel VN0201600032.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page15 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-93.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AerospaceM39029/91-530
Military MIL-C-39029 ROHS3Compliant 2006 Female Socket Contact 10AWG 175C 50.0muin 1.27mum
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceZZL-4116-36LD
AMPHENOL AEROSPACE ZZL-4116-36LD CIRCULAR CONTACT, SOCKET, CRIMP

Descriptions

Descriptions of Amphenol-Tuchel VN0201600032 provided by its distributors.

AMPHENOL TUCHEL VN02 016 0003 2 CIRCULAR CONTACT SOCKET, 26-20AWG, CRIMP
connector comp; stamped socket cont; goldplated; for 0.14-0.50mm2(26-20awg)wire
Contact, Socket, Gold, Crimp 20-26 AWG, Stamped
Contact Socket Crimp Straight Cable Mount Bag
Contact SKT Crimp ST Cable Mount 20-26AWG
C146 FEMALE CONTACT 1.6 MM FOR HEAVYMATE
BUCHSENKONTAKT 0,14 - 0,5 MMQ VPE 100
CONN SOCKET 20-26AWG GOLD CRIMP
CIRCULAR CONTACT SOCKET, 26-20AWG, CRIMP; Product Range:heavymate® Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:26AWG; For Use With:Ecomate Series Circular Con
Circular Contact Socket, 26-20Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie Ecomate |Amphenol Sine/tuchel VN02 016 0003 2

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN 02 016 0003 (2)
  • VN02 016 0003 2
  • VN02-016-0003-2
  • VN020160003(2)