Amphenol-Tuchel C14610F0060001

Housing C14610F0060001; Heavy-Mate E series; size E6; with seal; 1 fastening clip; IP65
$ 12.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C14610F0060001.

Farnell

Datasheet1 page12 years ago
Datasheet260 pages13 years ago
Datasheet212 pages13 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonXLR431
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-5S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A

Descriptions

Descriptions of Amphenol-Tuchel C14610F0060001 provided by its distributors.

Housing C14610F0060001; Heavy-Mate E series; size E6; with seal; 1 fastening clip; IP65
Bulkhead Mount Housing with Single Lever for heavymate Series Heavy Duty Rectangular Connectors
HOUSING, PANEL MOUNT, SIZE 6; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Zinc Alloy Body; Locking Type: 1 Lever; Rectangular Shell Size: E6; For Use With: C146 E6 Inserts & Hoods; Product Range:
connector comp; metal panel mt hood for c146e 6 contact insert; single clamp
Panel Mounting Base 180° E6 Shell Size Die Cast Aluminum Alloy heavy/mate®
C146 Series Size 6 Single Lever Receptacle Bulkhead Mounting With Gasket
2 mod bulkhead house sing latc RoHS Compliant: Yes
C146-E Power Connectors Housing bulkhead mnt
INDUSTRIESTECKVER. C146 Shell E6, 1xPG16
Connector Accessory, Housing, Polyamide
Attachable housing, 6-pin, C 146 E
C146 HOUSING SIZE E6 SINGLE LE HEAVYMATE

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 10F 006 000 1
  • C146 10F006 000 1
  • C146 10F006 0001
  • C146-10F006-000-1