Amphenol-Tuchel C01620C00320012

C16-M ecomate Circular Connectors 3+PE MALE RECEPT BLK SCREW GLD CONTACT
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01620C00320012.

element14 APAC

Datasheet20 pages13 years ago
Datasheet20 pages17 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol-TuchelC01620D00310010
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCREW SILVER CONTACT
Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Receptacle
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
C16-M ecomate Circular Connectors 3+PE FEM STRT BLK SCW SILV INT ST RELF
Amphenol Sine SystemsC016 20D003 100 12
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol-Tuchel C01620C00320012 provided by its distributors.

C16-M ecomate Circular Connectors 3+PE MALE RECEPT BLK SCREW GLD CONTACT
Socket ECOMATE C016 series, 4 pins (3+PE), male, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contact plating: gold plated, solder, IP65/67
3+PE Male receptacle with field installable screw termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary. Crimp contacts sold separately. Available in gold or silver plating.
Amphenol
PLUG, PANEL, SCREW, AU, 3P+E WAY; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 3Contacts; Circular; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20C003 200 12
  • C016 20C003 200 12.
  • C016 20C003 200 12..
  • C016-20C003-200-12