Amphenol SV Microwave SF2950-6062

RF Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF2950-6062.

IHS

Datasheet1 page10 years ago

Arrow Electronics

Inventory History

3 month trend:
-11.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1478966-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual
Amphenol SV MicrowaveSF2950-6200
RF Connectors / Coaxial Connectors SMA F FlangMountConn 2 Hole Candlestick

Descriptions

Descriptions of Amphenol SV Microwave SF2950-6062 provided by its distributors.

RF Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount F Gold Over Nickel Bag
RF Connectors / Coaxial Connectors SMA F FlangMountConn 2 Hole Solder Pot
Rf Coax Conn, Jack, Sma, 18Ghz, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Amphenol Sv Microwave SF2950-6062

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF2950-6062.