Amphenol SV Microwave SF2950-6200

RF Connectors / Coaxial Connectors SMA F FlangMountConn 2 Hole Candlestick
$ 6.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF2950-6200.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-20.04%

CAD Models

Download Amphenol SV Microwave SF2950-6200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132106
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Cinch Connectivity Solutions142-0701-491
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Through Hole Vertical, 50 ohm
Cinch Connectivity Solutions142-0701-631
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack
Cinch Connectivity Solutions142-0701-871
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1478966-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual
Amphenol SV MicrowaveSF2950-6061
RF Connectors / Coaxial Connectors SMA F FlangMountConn 4 Hole Candlestick
TE Connectivity1-1478967-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper

Descriptions

Descriptions of Amphenol SV Microwave SF2950-6200 provided by its distributors.

RF Connectors / Coaxial Connectors SMA F FlangMountConn 2 Hole Candlestick
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Over Nickel Bag
Rf Coax Conn, Sma, Jack, 50 Ohm, Flange; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF2950-6200

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF2950-6200.
  • SF2950-6200..