Amphenol SV Microwave 9311-60033

SMP Male Edge Launch Connector, 2 Port, SB
$ 103.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 9311-60033.

IHS

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol SV Microwave1211-66139
RF Connectors / Coaxial Connectors SMP M Edge Launch Conn, SB
Amphenol SV Microwave3211-60118
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Bag
Amphenol SV Microwave1211-66138
RF Connectors / Coaxial Connectors SMP M Edge Launch Conn, LD

Descriptions

Descriptions of Amphenol SV Microwave 9311-60033 provided by its distributors.

SMP Male Edge Launch Connector, 2 Port, SB
SMP P SB 4x POS PCB EDGE MNT 26.5 GHz
Male Pin,Plug,Snap-On 2 26.5GHz 50
CONN SMP PLUG STR 50OHM EDGEMNT
SMP MALE PCB EDGE LAUNCH CONNE
Rf Coax Conn, Smp, Plug, 50 Ohm, Pcb; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 9311-60033

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave