Amphenol SV Microwave 1211-66138

RF Connectors / Coaxial Connectors SMP M Edge Launch Conn, LD
$ 28.664
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 1211-66138.

IHS

Datasheet1 page4 years ago

Master Electronics

Inventory History

3 month trend:
-3.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol SV Microwave3211-60118
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Bag
Amphenol SV Microwave3211-60087
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Edge Mount M Gold Over Nickel Bag
Amphenol SV Microwave9311-60035
RF COAX Connector, SMP, PLUG, 50 OHM, PCB; Co; Connector Type:SMP Coaxial; Body Style:Straight
Amphenol RF903-518J-51P
connector, rf coaxial, smb pcb edge mount jack recept, 4 legs, blunt post term, 50ohm
Amphenol RF132255-12
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF034-5013
CONN;RF;HD-BNC;STR;PCB JACK;BLKHD;50 OHMS;EDGE MOUNT;0.080 IN.THICK BOARD

Descriptions

Descriptions of Amphenol SV Microwave 1211-66138 provided by its distributors.

RF Connectors / Coaxial Connectors SMP M Edge Launch Conn, LD
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Conn SMP 0Hz to 18GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Bag
Rf Coax Conn, Plug, Smp Rp, 18Ghz/50 Ohm; Connector Type:Smp Rp Coaxial; Connector Body Style:Edge Launch Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghzrohs Compliant: Yes |Amphenol Sv Microwave 1211-66138

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121166138