Amphenol SV Microwave 3287-6101

RF SMPM Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
$ 25.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3287-6101.

Inventory History

3 month trend:
-24.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR107003010
PCB Receptacles,RF Connectors/Coaxial Connectors 6GHz 50¦¸ 3.6mm*4.3mm
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RadiallR114664000
RF SMB Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Surface Mount Vertical, 50 ohm, Brass
Amphenol RF132136-12
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol SV Microwave 3287-6101 provided by its distributors.

RF SMPM Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Conn SMPM 0Hz to 20GHz 50Ohm Solder RA SMD PL Gold Over Nickel Bag
SMPM Male Surface Mount Connector, R/A, SB
SMPM MALE PCB SURFACE MOUNT CO
Rf Coax Conn, R/A Plug, Smpm Rp, 20Ghz; Connector Type:Smpm Rp Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Surface Mount Horizontal; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass Rohs Compliant: Yes |Amphenol Sv Microwave 3287-6101

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3287-6101.