Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R107003010

RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R107003010.

IHS

Datasheet21 pages9 years ago

Newark

X-ON

Inventory History

3 month trend:
-3.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RadiallR210408052
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Radiall R107003010 provided by its distributors.

RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
PCB Receptacles,RF Connectors/Coaxial Connectors 6GHz 50Ω SMD mount 3.6mm(Length)*4.3mm(height)
Conn UMP RCP 0Hz to 6GHz 50Ohm Solder RA SMD T/R
UMP F H2 RA SMT TR100 | RADIALL R107003010
UMP / H2 SMT RECEPTACLE - REEL OF 100
Connector Type:ump Coaxial; Connector Body Style:right Angle Jack; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:brass; Contact Plating:gold Plated Contacts; Frequency Max:6Ghz Rohs Compliant: Yes

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R107003010.