Amphenol Sine Systems SC000014

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SC000014.

Newark

Datasheet1 page10 years ago
Datasheet12 pages15 years ago
Datasheet44 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+3.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Amphenol IndustrialPT01SE-22-55SW(SR)
Conn Miniature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of Amphenol Sine Systems SC000014 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Copper Alloy Gold Plated 18 - 14 AWG Size 18 Crimp Socket Contact
Contact SKT Crimp ST Cable Mount 14-18AWG RockSolid™
Gold-plated brass contact. Socket 2.0mm, 14-18AWG.
Amphenol
Metric Connectors RockSolid 2.0mm Socket Contact
CIR CONTACT, SOCKET, 14AWG, CRIMP;
Circular Contact, Socket, 14Awg, Crimp; Product Range:Motiongrade™ M23 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:14Awg; For Use With:Motiongrade Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel SC000014.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC000014.