Amphenol Sine Systems RT0W01419PNH

Circular Connector, Box Mount, 19 Pin, Male, 20 AWG, Shell Size 14, Ecomate Rm Series
$ 9.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT0W01419PNH.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Conn CPC With Metal Coupling PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag
Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192990-1790
Circular Connector, 19 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonKPT02E14-19PW
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT0W01419PNH provided by its distributors.

CIRCULAR CONNECTOR, BOX MOUNT,19 PIN, MALE,20 AWG, SHELL SIZE 14,ECOMATE RM SERIES
Conn Circular PIN 19 POS ST Flange Mount 19 Terminal 1 Port Automotive
RECEPTACLE,PANEL,SIZE 14, 19WAY, PIN; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Alloy Body
CIRCULAR CONNECTOR, RECEPTACLE, 19 POSITION, PANEL; Product Range:RT360, RTOW Series; Gender:Receptacle; No. of Positions:19; Contact Gender:Pin; Connector Mounting:Panel Mount; Insert Arrangement:14-19; Connector Shell Size:14

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0W014-19PNH
  • RT0W014-19PNH..