Amphenol Sine Systems AT8PS-CKIT

8-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
$ 20.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT8PS-CKIT.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-4.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsATM8PS-CKIT
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsATM6PS-CKIT
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT6PS-CKIT
6-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit

Descriptions

Descriptions of Amphenol Sine Systems AT8PS-CKIT provided by its distributors.

8-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
AT Series Dual Row 8 Position Pin and Socket Contacts with Wedge Kit
Kit, At Series, 8 Pos. Plug, Receptacle, Contacts, And Wedgelocks
16-18 AWG Latch Lock,Plug and Receptacle 2 8pin
Automotive Connectors AT PIN & SOCKET WEDGE KIT
CONN PLUG&RCPT 8P CRIMP 16-18AWG
Kit, Plug & Rcpt Conn/Wedgelock/Contact; No. Of Contacts:8Contacts; Product Range:At Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug, Receptacle; Contact Gender:Pin, Socket Rohs Compliant: Yes |Amphenol Sine/tuchel AT8PS-CKIT
Series = AT / Contact Plating = Nickel / Gender = Plug / Gender = Receptacle / Contact Material = Copper Alloy / Housing Material = Thermoplastic / Mounting Type = Panel Mount / Body Orientation = Straight / Current Rating A = 13 / Contacts = 8 / Standards Met = RoHS / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Contact Gender = Socket / Contact Gender = Pin

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System