Amphenol Sine Systems AT6PS-CKIT

6-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT6PS-CKIT.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+23.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol Sine SystemsATM6PS-CKIT
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Amphenol Sine Systems AT6PS-CKIT provided by its distributors.

6-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
AT Series Dual Row 6 Position Pin and Socket Contacts with Wedge Kit
Kit, At Series, 6 Pos. Plug, Receptacle, Contacts, And Wedgelocks
16-18 AWG Latch Lock,Plug and Receptacle 3 6pin
Automotive Connectors AT PIN & SOCKET WEDGE KIT
AT COMPLETE PIN & SOCKET W A SERIES
CONN PLUG&RCPT 6P CRIMP 16-18AWG
Automotive Connector Kit, 6P, 20-16Awg; Connector Kit Type:Automotive; Kit Contents:Amphenol Pin & Socket Contacts, P-Wedgelock, S-Wedgelock, Plug & Receptacle Housing Connectors; Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT6PS-CKIT
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Series = AT / Contact Plating = Nickel / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rows = 2 / Standards Met = RoHS / Contact Gender = Socket / Contact Gender = Pin / Housing Material = Thermoplastic / Gender = Plug / Gender = Receptacle / Body Orientation = Straight / Contacts = 6 / Current Rating A = 13

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System