Amphenol Sine Systems AT62-20-0122

Stamped & Formed Nickel-Plated Female Contact, Size 20, 18-22AWG, 4000 pcs. Reel
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT62-20-0122.

IHS

Datasheet1 page11 years ago

Newark

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-10.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-1
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Sine SystemsAT62-16-0122
Stamped & Formed Nickel-Plated Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel
Amphenol Sine SystemsAT62-14-0122
Stamped & Formed Nickel-Plated Female Contact, Size 16,14-16AWG, 4000 pcs. Reel
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Series 1855 Female with 0.38

Descriptions

Descriptions of Amphenol Sine Systems AT62-20-0122 provided by its distributors.

Stamped & Formed Nickel-Plated Female Contact, Size 20, 18-22AWG, 4000 pcs. Reel
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Terminal, Amphenol Sine, Female Contact, Stamped and Formed 20-22Awg, Nickel plate
Automotive Connector Contact, Stamped, ATM, Socket, Crimp, 16 AWG, 22 AWG
ATM Female Reel Socket Contact 22-16GA Size 20 S&F 4000/Reel 1062-20-0122
Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG Automotive
BUCHSENKONTAKT / GR. 20 / 20-22 AWG / NICKEL / ROLLE 4000 STUECK
Automotive Connectors FEMALE CONTACT S&F 16-22 GA NICKEL
TERM AMPHENOL AT62-20-0122 SOCKET SIZE 20 16-22AWG
Crimp Contact, Socket, 22 ... 16AWG
Size 20 Skt Contact S F 1622AWG
MIL-DTL-38999/23 - Connectors Electrical Circular Threaded Receptacle Jam Nut Mounting Hermetic Hermetic Solder Contacts Series III
Contact, Socket, 22-16, Crimp, Full Reel; Product Range:At Series™ Boots; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:22Awg; For Use With:At Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-20-0122.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT62-20-0122-L
  • AT62-20-0122.
  • AT62-20-0122.PL
  • AT62-20-0122/PC
  • AT62200122PC