Amphenol Sine Systems AT60-16-0622

Circular Connector Contact, Stamped & Formed, A, Pin, Crimp, 18 AWG, 20 AWG
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-16-0622.

IHS

Datasheet1 page5 years ago

Electro Sonic

element14 APAC

TME

Arrow Electronics

Inventory History

3 month trend:
-9.71%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT60-215-16141
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Amphenol Sine SystemsAT60-12-0144
Connector Accessory, 0.134in Min Cable Dia, 0.195in Max Cable Dia, Contact, Copper Alloy
Automotive Contact, Pin, 22Awg, Crimp Rohs Compliant: Yes |Molex 34080-1003
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black
Amphenol Sine SystemsAT06-3S-SR01BLK
3-Way Plug Female Connector with Strain Relief Endcap with Standard Seal, Black

Descriptions

Descriptions of Amphenol Sine Systems AT60-16-0622 provided by its distributors.

Circular Connector Contact, Stamped & Formed, A, Pin, Crimp, 18 AWG, 20 AWG
Nickel-plated, Male Stamped & Formed, Contact, Size 16, 16-20AWG 4000 pcs. Reel
Circular Contact, Pin, 20-18Awg, Crimp; Product Range:A Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:20Awg; For Use With:Amphenol At & Ahd-9 Series Connectors; Contact Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-16-0622
Contact Material = Copper Alloy / Contact Plating = Nickel / Suitable for = Size 16 / Packaging = Tape & Reel / Series = AT / Gender = Plug / Wire Size AWG Max. AWG = 18 / Body Orientation = Straight / Wire Size AWG Min. AWG = 20 / Current Rating A = 13

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT60-16-0622-L
  • AT60-16-0622-MR
  • AT60-16-0622.
  • AT60-16-0622PC
  • AT60160622