Amphenol Sine Systems AT60-12-0144

Connector Accessory, 0.134in Min Cable Dia, 0.195in Max Cable Dia, Contact, Copper Alloy
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-12-0144.

IHS

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.28%

Supply Chain

Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT60-215-16141
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Amphenol Sine SystemsAT60-202-1631
Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Amphenol Sine SystemsAT60-16-0622
Circular Connector Contact, Stamped & Formed, A, Pin, Crimp, 18 AWG, 20 AWG
TE Connectivity776297-1
ASSEMBLY SOCKET LOOSE PC GOLD | TE Connectivity DEUTSCH 776297-1
TE Connectivity1924579-1
Pin Contact Au Plated - Loose Piece/ Bag |Te Connectivity 1924579-1
MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff

Descriptions

Descriptions of Amphenol Sine Systems AT60-12-0144 provided by its distributors.

Connector Accessory, 0.134in Min Cable Dia, 0.195in Max Cable Dia, Contact, Copper Alloy
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Gold-plated, Male Contact, Size 12, 12-14AWG. 2000 pcs. Reel
Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Reel Automotive
Automotive Connectors Pin Contact #12 S&F Gold Plate
CONTACT; PIN;#12; S AND F; GOLD PLATE; REEL; ATP SERIES
Size 12 Pin Contact S F 1214AWG Gold
AT #12 12-14AWG PIN AU 2K REEL
Cir Contact, Pin, Crimp, 14Awg; Product Range:Atp-Ahd-6 Duramate Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:12Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-12-0144

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System