Amphenol Sine Systems AT1612-13SB

13-Way Plug Key Position B 11 size 16 / 2 size 12 CONTACTS. (Wedgelock not required)
$ 7.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT1612-13SB.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172508-1
Terminal Housings; 172508-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity171725-1
MULTI-INTERLOCK MARK II SERIES 13 WAY 2 ROW FEMALE STRAIGHT PCB CONN HOUSING
TE Connectivity172498-1
Combination Line Connector, 13 Contact(s), Female, Crimp Terminal, Plug
AmphenolL77TWB13W3S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DB-13W3, Receptacle, 13 Contacts

Descriptions

Descriptions of Amphenol Sine Systems AT1612-13SB provided by its distributors.

13-Way Plug Key Position B 11 size 16 / 2 size 12 CONTACTS. (Wedgelock not required)
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 13 Contact(s), Female, Crimp Terminal, Plug
Latch Lock,Plug 13pin Female Socket
Automotive Housing, Plug, 13Pos, Ip67; Product Range:At Series; Gender:Plug; No. Of Positions:13Positions; For Use With:Amphenol At Series Size 12, 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT1612-13SB

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System