Amphenol Sine Systems AT06-4S-EC01BLK

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-4S-EC01BLK.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.62%

Alternate Parts

Price @ 1000
$ 1.156
$ 1.124
Stock
38,304
68,857
Authorized Distributors
6
6
Connector Type
-
Plug, Socket
Number of Contacts
-
4
Mount
Cable
Cable
Termination
-
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
-
Thermoplastic
Max Current Rating
-
13 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT06-4S-EC01BLK provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
4-Way Plug, Female Connector with End Cap, Black
Conn Housing PL 4 POS Crimp ST Cable Mount Black Automotive
Automotive Connectors 3-Way Plug, Black E-Seal and End Cap
Thru-Hole Unthreaded Standoffs - Type SO4 - Metric
2 Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 2 4pin Female Socket
Automotive Housing, Plug, 4P, 13A, Blk; Product Range:At Series; Gender:Plug; No. Of Positions:4Positions; For Use With:Amphenol At Series Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-EC01BLK

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System