Amphenol Sine Systems AT06-2S-BLK

AUTOMOTIVE HOUSING, PLUG, 2POS, 13A, BLACK; Product Range: AT Series; Gender: Plug; No. of
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-BLK.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-33.74%

Alternate Parts

Price @ 1000
$ 0.429
$ 0.433
$ 0.433
Stock
276,793
852,320
852,320
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
Plug, Socket
Plug, Socket
Number of Contacts
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Max Current Rating
13 A
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 2 Circuits, Keying Option A, Black
MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black
Amphenol Sine SystemsAT06-2S-SR01BLK
2-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT06-2S-SR02BLK
2-Way Plug Female Connector with Strain Relief Endcap, and Reduced Seal, Black
Conn Housing M 2 POS Crimp ST Cable Mount Gray

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-BLK provided by its distributors.

AUTOMOTIVE HOUSING, PLUG, 2POS, 13A, BLACK; Product Range:AT Series; Gender:Plug; No. of
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2-Way Plug, Black Female Connector with Enhanced Seal Retention
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Black Automotive
Connector, Amphenol Sine, AT Series, 2 Pin Plug BLACK
AT Series 2 Position Connector Plug, Black
Amphenol Industrial AT06-2S-BLK 自動車用コネクタ
Latch Lock,Plug 1 2pin Female Socket
Automotive Connectors 2 Pin Pug BLK

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT062SBLK