Amphenol Sine Systems AT06-12SB-MM01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-12SB-MM01.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1564414-1
Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Amphenol Sine SystemsAT04-12PA-PM01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-12SC-RD01
12-Way Plug, Female Connector with C Position Key and Reduced Diameter Seal (E-Seal)
Amphenol Sine SystemsAT04-12PB-MM01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
HIROSE ELECTRICGT8E-12DS-HU
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose/hrs GT8E-12DS-HU

Descriptions

Descriptions of Amphenol Sine Systems AT06-12SB-MM01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) and End Cap
Rectangular Connector Housings; AT06-12SB-MM01; AMPHENOL; 2; 12; 12; Yes
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 12 POS Crimp ST Cable Mount Black Automotive
Latch Lock,Plug 2 12pin Female Socket , 45.5mm*20.7mm
Housings (Wire To Board / Wire To Wire ) ROHS
12 Pos Plug B Key Reduced Seal Endcap
AT 12C 16AWG SKT PLG RD SL W/C

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System