Amphenol Sine Systems AT06-12SA-SRBK

12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key, Black
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-12SA-SRBK.

IHS

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 2.755
$ 2.98
Stock
25,798
63,124
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
12
12
Mount
Cable
Cable
Number of Rows
-
2
Contact Plating
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity184058-1
Connector Accessories Double Lock Plate Box 12 POS Polybutylene Terephthalate Yellow
TE Connectivity184099-1
Automotive Connectors 12 Pos. Plug Assy |Te Connectivity Amp 184099-1
Lock Secondary TPA Mic/P 12 BLU
Lock Secondary TPA Mic/P 12 BLU
Conn Housing M 12 POS Crimp ST Cable Mount Black Automotive
TE Connectivity1-1564414-1
Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts

Descriptions

Descriptions of Amphenol Sine Systems AT06-12SA-SRBK provided by its distributors.

12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key, Black
Conn Housing PL 12 POS Crimp ST Cable Mount Black Automotive
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Automotive Housing, Plug, 12Pos, 13A; Product Range:At Series™ Led; Gender:Plug; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SA-SRBK

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System