Amphenol RF FA1-NHRP-PCB-8

RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NHRP-PCB-8.

Inventory History

3 month trend:
-6.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFFA1-NDRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NARP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NBRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NFRP-PCB-8
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF FA1-NHRP-PCB-8 provided by its distributors.

RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
CONN FAKRA PLUG R/A 50 OHM PCB / Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Tray Automotive
RF CONNECTOR, SMB, R/A PLUG, PCB
Locking Ramp,Male Pin,Plug , 20.4mm
FAKRA R/A P PCB THRU HOLE 3 GHz
Rf Connector, Smb, R/A Plug, Pcb; Connector Type:Smb Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf FA1-NHRP-PCB-8

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)