Amphenol RF A-2PA-081-100B2

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMMC Right Angle Plug, AMMC Right Angle Plug, 50 ohm
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-2PA-081-100B2.

TME

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
TE Connectivity / Raychem7528A1318-0
Coaxial Cable 1Conductors 28AWG 2.59mm Silver Plated Copper Clad Steel Black
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU

Descriptions

Descriptions of Amphenol RF A-2PA-081-100B2 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMMC Right Angle Plug, AMMC Right Angle Plug, 50 ohm
AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm 50 Ohm 100 mm (3.93 Inches)
Amphenol RF
AMMC RA Plug to AMMC RA Plug on .81mm Micro-cable, 100mm L
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY AMMC R/A P/0.81mm 3.9"/AMMC R/A P 6GHz
CBL ASSY AMMC PLUG-PLUG 3.937"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)