Amphenol RF A-1PA-137-153B2

RF / Coaxial Cable Assembly, 6 , 153 mm, 1.37 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 5.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-137-153B2.

Amphenol RF

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-02-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
CABLE COAXIAL 19AWG 200'

Descriptions

Descriptions of Amphenol RF A-1PA-137-153B2 provided by its distributors.

RF / Coaxial Cable Assembly, 6 , 153 mm, 1.37 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
R/A PLUG JUMPER 1.37MM, 153MM LENGTH BLACK | Amphenol RF A-1PA-137-153B2
Cable Assembly, 1 Conductor(s), Communication Cable
RF CABLE ASSEMBLY AMC RIGHT AN
COAX CBL U.FL AMC TO U.FL AMC 6"
AMC RIGHT ANGLE PLUG TO AMC RIGH
CBL ASSY U.FL UMCC PLG-PL 6.024"
AMC RIGHT ANGLE PLUG TO AMC RI
Black U.FL (UMCC) AMC Plug Female Socket Right Angle 1.37mm OD Coaxial Cable U.FL (UMCC) AMC to U.FL (UMCC) AMC 1.37mm OD Coaxial Cable Cable 6.024 153.00mm 6GHz -40C~90C 50Ohms

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)