Amphenol RF A-1PA-137-150B2

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.37 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 4.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-137-150B2.

Amphenol RF

Datasheet1 page7 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU

Descriptions

Descriptions of Amphenol RF A-1PA-137-150B2 provided by its distributors.

RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.37 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
RF CABLE ASSEMBLY, AMC R/A PLUG, 150MM
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL UMCC PLG-PL 5.906"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAX CBL U.FL AMC-U.FL AMC 5.9"
CONN JUMPER AMC PLUG-PLUG 150MM
AMC RIGHT ANGLE PLUG TO AMC RI
RF CABLE ASSEMBLY, AMC R/A PLUG, 150MM; Connector to Connector: 90° AMC Plug to 90° AMC Plug; Coaxial Cable Type: 1.37mm; Impedance: 50ohm; Cable Length - Imperial: 5.9"; Cable Length - Metric: 150mm; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (17-Dec-2015); Connector Type A: AMC Right Angle Plug; Connector Type B: AMC Right Angle Plug

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)