Amphenol RF A-1PA-132-500B2

RF / Coaxial Cable Assembly, 19.7 , 500 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 5.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-132-500B2.

TME

Datasheet1 page7 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2005-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU

Descriptions

Descriptions of Amphenol RF A-1PA-132-500B2 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Cable Assembly Micro Coaxial 0.5m 32AWG AMC to AMC PL-PL
COAX CBL U.FL AMC-U.FL AMC 19.6"
CBL ASSY U.FL UMCC PLG-PL 19.69"
AMC RIGHT ANGLE PLUG TO AMC RIGH
CONN JUMPER AMC PLUG-PLUG 500MM
Rf Cable Assembly, Amc R/A Plug, 500Mm; Connector To Connector:90° Amc Plug To 90° Amc Plug; Coaxial Cable Type:1.32Mm; Impedance:50Ohm; Cable Length - Imperial:19.7"; Cable Length - Metric:500Mm; Jacket Colour:Black; Product Rohs Compliant: Yes |Amphenol Rf A-1PA-132-500B2

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)