Amphenol RF A-1PA-132-025B2

RF / Coaxial Cable Assembly, 1 , 25 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 4.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-132-025B2.

IHS

Datasheet1 page7 years ago

Amphenol RF

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-11.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU

Descriptions

Descriptions of Amphenol RF A-1PA-132-025B2 provided by its distributors.

RF / Coaxial Cable Assembly, 1 , 25 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
RF - COAXIAL CABLE ASSEMBLIES;
R/A PLUG JUMPER 1.32MM, 025MM LENGTH BLACK | Amphenol RF A-1PA-132-025B2
Rf Cable Assembly, Amc R/A Plug, 25Mm; Connector To Connector:90° Amc Plug To 90° Amc Plug; Coaxial Cable Type:1.32Mm; Impedance:50Ohm; Cable Length - Imperial:1"; Cable Length - Metric:25Mm; Jacket Colour:Black; Product Range:-; Rohs Compliant: Yes |Amphenol Rf A-1PA-132-025B2

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)