Amphenol RF A-1PA-113-330B2

RF Cable Assemblies AMC RA PLG 330MM BLK U.FL Compatible
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-330B2.

TME

Datasheet1 page7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-02-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU

Descriptions

Descriptions of Amphenol RF A-1PA-113-330B2 provided by its distributors.

RF Cable Assemblies AMC RA PLG 330MM BLK U.FL Compatible
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm 50 Ohm 13 inches (330 mm)
Amphenol RF
R/A PLUG JUMPER 1.13MM, 330MM LENGTH BLACK | Amphenol RF A-1PA-113-330B2
Cable Assembly, 1 Conductor(s), Communication Cable
AMC Connectors AMC RA PLG 330 MM BLACK
COAX CBL U.FL AMC-U.FL AMC 12.9"
CBL ASSY U.FL UMCC PLG-PL 12.99"
AMC RIGHT ANGLE PLUG TO AMC RIGH
AMC RIGHT ANGLE PLUG TO AMC RI

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)