Amphenol RF A-1PA-081-300B2

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-081-300B2.

Amphenol RF

Datasheet1 page3 years ago

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFA-1PA-113-050G2
AMC cable 0.05 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-150G2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-150B2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm

Descriptions

Descriptions of Amphenol RF A-1PA-081-300B2 provided by its distributors.

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
RF CABLE ASSEMBLY, AMC R/A PLUG, 300MM
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSY, AMC RA PLUG X2, 0.81MM COAX, 300MM, BLACK
R/A PLUG JUMPER 0.81MM,300MM LENGTH BLACK
COAX CBL U.FL AMC-U.FL AMC 11.8"
CBL ASSY U.FL UMCC PL-PL 11.811"
AMC RIGHT ANGLE PLUG TO AMC RIGH
AMC RIGHT ANGLE PLUG TO AMC RI
RF CABLE ASSEMBLY, AMC R/A PLUG, 300MM; Connector to Connector: 90° AMC Plug to 90° AMC Plug; Coaxial Cable Type: 0.81mm; Impedance: 50ohm; Cable Length - Imperial: 11.8"; Cable Length - Metric: 300mm; Jacket Colour: Black; Pr

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)