Amphenol RF A-1PA-113-085B2

RF / Coaxial Cable Assembly, 3.3 , 85 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-085B2.

TME

Datasheet1 page7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
TE Connectivity / Raychem7528A1318-0
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU

Descriptions

Descriptions of Amphenol RF A-1PA-113-085B2 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3 , 85 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
R/A PLUG JUMPER 1.13MM, 085MM LENGTH BLACK | Amphenol RF A-1PA-113-085B2
Cable Assembly 1.13mm Cable 0.085m 32AWG AMC to AMC M-M
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL UMCC PLG-PLG 3.35"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAX CBL U.FL AMC-U.FL AMC 3.3"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)